The CDR32BP152AJSM is a 0.0015uF ceramic capacitor from Presidio Components. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 50 volts and has a width of 1.6mm and a length of 3.2mm. It is available in a 1206 package type.
Presidio Components CDR32BP152AJSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR32(BP,50V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR32BP152AJSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.