The CDR32BP221BKMM is a 1206 multilayer ceramic capacitor from Presidio Components. It has a capacitance of 0.22uF and a DC rated voltage of 100V. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It measures 1.6mm in width, 3.2mm in length, and 1.3mm in height.
Presidio Components CDR32BP221BKMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR32(BP,100V,G10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR32BP221BKMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.