Cap Ceramic 270pF 100V BP 5% Pad SMD 1206 (0.01%FR) 125°C
Presidio Components CDR32BP271BJUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CDR32(BP,100V,G10) |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR32(BP,100V,G10) |
| Height | 1.3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR32BP271BJUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.