The CDR32BP6R8BBSM is a 1206 ceramic capacitor from Presidio Components with a capacitance of 6.8nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.3mm in height. It is a multilayer ceramic capacitor suitable for various electronic applications.
Presidio Components CDR32BP6R8BBSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR32(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR32BP6R8BBSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.