The CDR32(BX,100V) series ceramic capacitor from Presidio Components features a capacitance of 0.0056uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is available in a 1206 package type, measuring 1.6mm in width and 3.2mm in length, with a height of 1.3mm.
Presidio Components CDR32BX562BKUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CDR32 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR32(BX,100V) |
| Height | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR32BX562BKUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.