The CDR33BP222BKMR is a ceramic capacitor with a capacitance of 0.0022uF and a DC rated voltage of 100V. It is a multilayer ceramic capacitor with a package type of 1209. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 2.5mm in width, 3.2mm in length, and 1.5mm in height.
Presidio Components CDR33BP222BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | CDR32 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR33(BP,100V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR33BP222BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.