The CDR33(BP,100V) series ceramic capacitor from Presidio Components features a capacitance of 0.0022uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.5mm in width, 3.2mm in length, and 1.5mm in height. It is a multilayer ceramic capacitor with a 1209 package type.
Presidio Components CDR33BP222BKUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | CDR33 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR33(BP,100V) |
| Height | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR33BP222BKUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.