The CDR33BP242AFSR is a 2.4nF ceramic capacitor with a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.5mm in width, 3.2mm in length, and 1.5mm in height. It is a multilayer ceramic capacitor with a 1209 package type.
Presidio Components CDR33BP242AFSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR33(BP,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR33BP242AFSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.