This 0.0024uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 50V DC rated voltage capacitor with a 1210 package type. The capacitor is part of the CDR33(BP,50V) series and has a height of 1.5mm and a length of 3.2mm with a width of 2.5mm.
Presidio Components CDR33BP242AKSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR33(BP,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR33BP242AKSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.