The CDR33BP332AKSP is a 0.0033uF ceramic capacitor from Presidio Components, rated for 50V DC. It has a 1209 package type and measures 2.5mm in width, 3.2mm in length, and 1.5mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Presidio Components CDR33BP332AKSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR33(BP,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR33BP332AKSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.