Cap Ceramic 0.1uF 50V BX 10% Pad SMD 1209 (1%FR) 125°C
Presidio Components CDR33BX104AKUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | CDR33 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR33(BX,50V) |
| Height | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR33BX104AKUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.