Cap Ceramic 0.056uF 50V BX 10% Pad SMD 1210 (0.01%FR) 125°C
Presidio Components CDR33BX563AKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | CDR33 |
| Capacitance | 0.056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR33(BX,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR33BX563AKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.