The CDR33(BX,50V) series ceramic capacitor from Presidio Components features a capacitance of 0.068uF and a DC rated voltage of 50V. This component is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 2.5mm in width, 3.2mm in length, and 1.5mm in height. It is available in a 1209 package type.
Presidio Components CDR33BX683AKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | CDR33 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR33(BX,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR33BX683AKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.