Cap Ceramic 0.15uF 50V BX 10% Pad SMD 1712 (0.01%FR) 125°C
Presidio Components CDR34BX154AKUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | CDR34 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR34(BX,50V) |
| Height | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR34BX154AKUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.