The CDR34(BX,50V) series ceramic capacitor from Presidio Components features a capacitance of 0.18uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 3.2mm in width, 4.5mm in length, and 1.5mm in height. It is a multilayer ceramic (MLCC) capacitor with a 1712 package type.
Presidio Components CDR34BX184AKSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR34(BX,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR34BX184AKSM to view detailed technical specifications.
No datasheet is available for this part.