The CDR34 Series ceramic capacitor from Presidio Components is a multilayer MLCC with a capacitance of 0.047uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.2mm in width, 4.5mm in length, and 1.5mm in height. It is part of the CDR34 Series and is manufactured by Presidio Components.
Presidio Components CDR34BX473BKSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | CDR34 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR34(BX,100V) |
| Height | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR34BX473BKSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.