The CDR35BP103BKMM is a 2-terminal multilayer ceramic capacitor from Presidio Components with a capacitance of 0.01uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6.4mm in width, 4.5mm in length, and 1.5mm in height. It is a ceramic capacitor with a series designation of CDR35(BP,100V).
Presidio Components CDR35BP103BKMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR35(BP,100V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR35BP103BKMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.