The CDR35BP123AKMR is a 0.012uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 50 volts and is part of the CDR35 series. The capacitor measures 6.4mm in width and 4.5mm in length, with a height of 1.5mm. It is designed for use in a variety of applications, including those requiring high temperature stability and reliability.
Presidio Components CDR35BP123AKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | CDR35 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR35(BP,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR35BP123AKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.