The CDR35BP153AKMR is a 0.015uF ceramic capacitor from Presidio Components, rated for 50V DC and operating within a temperature range of -55 to 125 degrees Celsius. It has a compact 6.4x4.5x1.5mm package and features a 2-terminal design. This capacitor is part of the CDR35 series and is suitable for use in a variety of applications.
Presidio Components CDR35BP153AKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | CDR35 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR35(BP,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR35BP153AKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.