The CDR35BP153AKUR is a ceramic capacitor with a capacitance of 0.015uF, a DC rated voltage of 50V, and an operating temperature range of -55 to 125C. It has a package type of 1725 and is part of the CDR35 series. The capacitor is a multilayer ceramic (MLCC) type and is suitable for use in a variety of applications.
Presidio Components CDR35BP153AKUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | CDR35 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR35(BP,50V) |
| Height | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR35BP153AKUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.