The CDR35BP183AKSP is a 2-terminal multilayer ceramic capacitor from Presidio Components. It has a capacitance of 0.018uF and a DC rated voltage of 50V. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It measures 6.4mm in width, 4.5mm in length, and 1.5mm in height. The CDR35BP183AKSP is a component of the CDR35(BP,50V) series.
Presidio Components CDR35BP183AKSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR35(BP,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR35BP183AKSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.