The CDR35BX224AMMP ceramic capacitor from Presidio Components features a capacitance of 0.22uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6.4mm in width, 4.5mm in length, and 1.5mm in height. It is a multilayer ceramic capacitor with a package type of 1725.
Presidio Components CDR35BX224AMMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR35(BX,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR35BX224AMMP to view detailed technical specifications.
No datasheet is available for this part.