The CDR35(BX,50V) series ceramic capacitor from Presidio Components features a capacitance of 0.47uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125C. The capacitor measures 6.4mm in width, 4.5mm in length, and 1.5mm in height. It is designed for use in various applications requiring a reliable and efficient capacitor solution.
Presidio Components CDR35BX474AKSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR35(BX,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR35BX474AKSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.