The G311P829AAN101F2N1 is a 0402 ceramic chip capacitor with a capacitance of 100pF and a voltage rating of 50VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a pad termination style. It is rated for operation between -55°C and 125°C.
Presidio Components G311P829AAN101F2N1 technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
Download the complete datasheet for Presidio Components G311P829AAN101F2N1 to view detailed technical specifications.
No datasheet is available for this part.