Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0402 125°C T/R
Presidio Components G311P829AAX102K3N1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | G311P829 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components G311P829AAX102K3N1 to view detailed technical specifications.
No datasheet is available for this part.