Multilayer Ceramic Capacitors MLCC - SMD/SMT NORTHROP CENTRION
Presidio Components G311P829AAX103K6N1 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
Download the complete datasheet for Presidio Components G311P829AAX103K6N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.