This multilayer ceramic capacitor has a capacitance of 0.68uF and a voltage rating of 100VDC with a tolerance of 20%. It features a BX dielectric and is constructed with a stacked case style. The capacitor is mounted through a hole and has a PC pin termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Presidio Components HR S 1 01 BX 684 M 3 N 3 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 3.05(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 1 01 BX 684 M 3 N 3 to view detailed technical specifications.
No datasheet is available for this part.