This 1uF multilayer ceramic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a stacked package with through hole mounting and a ceramic chip case. The capacitor operates within a temperature range of -55°C to 125°C. It is constructed with a standard technology and has a positive capacitance tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor has a terminal pitch of 2.54mm and a maximum height of 3.05mm.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 105 BR105 M4 A 4 technical specifications.
| Capacitance | 1uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 3.05(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.