This is a 1uF multilayer ceramic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It has a dielectric of BR and is constructed in a stacked ceramic chip case. The capacitor is designed for surface mount applications and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 105 BR105 M4 C 4 technical specifications.
| Capacitance | 1uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.05(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.