This 500VDC ceramic chip capacitor features a capacitance of 0.18uF with a 20% tolerance. It is constructed with a stacked 2 case style and has a maximum operating temperature of 125 degrees Celsius. The capacitor is rated for surface mount and has a maximum height of 6.1mm. It is suitable for use in a variety of applications, including those with operating temperatures as low as -55 degrees Celsius.
Presidio Components HR S 2 01 BQ 184 M 6 K 3 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 2 01 BQ 184 M 6 K 3 to view detailed technical specifications.
No datasheet is available for this part.