This 0.27uF ceramic capacitor features a 500VDC rating with a 10% tolerance. It has a dielectric of BQ and is constructed with a stacked construction. The capacitor is mounted through a hole and has a ceramic chip case style. It operates between -55°C and 125°C.
Presidio Components HR S 2 01 BQ 274 K 6 N 3 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 2 01 BQ 274 K 6 N 3 to view detailed technical specifications.
No datasheet is available for this part.