This 2 stacked ceramic capacitor has a capacitance of 1.2uF with a voltage rating of 200VDC and a tolerance of 20%. It is constructed with a BR dielectric and has a maximum operating temperature of 125°C. The capacitor is designed for surface mount applications and is available in a ceramic chip case style. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 205 BR125 M4 B 4 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.