This ceramic chip capacitor has a capacitance of 1.2uF with a tolerance of 20% and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a case style of ceramic chip. The capacitor is rated for a maximum voltage of 200VDC and has a negative capacitance tolerance of -20%. It is constructed with a stacked construction and has a maximum height of 6.1mm.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 205 BR125 M4 C 4 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.