Cap Ceramic 1.8uF 500V BQ 10% 2 Stacked 125°C Low ESR
Presidio Components HR S 213 BQ185 K 6 C 10 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 213 BQ185 K 6 C 10 to view detailed technical specifications.
No datasheet is available for this part.