This 500VDC multilayer ceramic capacitor has a capacitance of 1.8uF with a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a stacked ceramic chip case style and has a height of 6.1 millimeters. It is rated for operation from -55 to 125 degrees Celsius and is suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |