The HR S 213 BR395 K 4 D 10 is a 200VDC multilayer ceramic capacitor with a capacitance of 3.9uF and a tolerance of 10%. It features a stacked ceramic chip package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is constructed using standard technology.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |