This 100VDC multilayer ceramic capacitor features a capacitance of 8.2uF with a tolerance of 10%. It has a dielectric of BX and is constructed with a stacked ceramic chip case style. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of electronic circuits and is manufactured by Presidio Components.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |