This 500VDC ceramic capacitor features a capacitance of 6.8uF with a 10% tolerance. It is constructed with a stacked multilayer ceramic dielectric and has a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting and has a maximum height of 6.1mm. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Presidio Components HR S 215 BQ685 K 6 A 15 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 215 BQ685 K 6 A 15 to view detailed technical specifications.
No datasheet is available for this part.