The 500VDC 6.8uF 10% multilayer ceramic capacitor is a surface mount component with a stacked package and ceramic chip case. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor features a capacitance of 6.8uF with a tolerance of 10% and a dielectric of BQ. It is constructed with a stacked construction and has a maximum height of 6.1mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |