The HR S 215 BQ685 M6 D 15 is a 500VDC multilayer ceramic capacitor with a capacitance of 6.8uF and a tolerance of 20%. It features a stacked package style and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a case style of ceramic chip. It is constructed using standard technology and has a height of 6.1mm maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |