This 12uF ceramic chip capacitor is rated for 200VDC with a 10% tolerance. It has a stacked 2-case construction and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is constructed with standard technology.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |