This 12uF ceramic chip capacitor is rated for 200VDC with a 20% tolerance. It features a stacked 2-pin construction with a ceramic case and PC Pin termination. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 215 BR126 M4 A 15 technical specifications.
| Capacitance | 12uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.