This 12uF ceramic chip capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It is constructed with a stacked case style and is suitable for surface mount applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is a standard technology ceramic capacitor with a dielectric of BR.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 215 BR126 M4 C 15 technical specifications.
| Capacitance | 12uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.