This 15uF ceramic chip capacitor has a maximum operating voltage of 200VDC and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is constructed with a stacked ceramic chip case style and has a height of 6.1mm maximum. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |