This 33uF ceramic capacitor has a rated voltage of 100VDC with a tolerance of 10%. It is constructed with a stacked multilayer ceramic dielectric and has a maximum operating temperature range of -55°C to 125°C. The capacitor is mounted through a hole and has a PC pin termination style. It is packaged in a ceramic chip case with a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |