This 56uF ceramic chip capacitor has a rated voltage of 50VDC with a tolerance of 10%. It features a stacked package style with surface mount construction. The operating temperature range is from -55°C to 125°C. This component is suitable for use in standard applications and is not intended for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |