This 56uF multilayer ceramic capacitor is rated for 50VDC with a 10% tolerance and features a stacked 2 case style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed from ceramic material and has a negative capacitance tolerance of -10%. It is not suitable for microwave applications and has a maximum height of 6.1 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |