The 500VDC 0.47uF 10% BQ ceramic chip capacitor is a multilayer ceramic capacitor with a stacked package and surface mount termination. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a ceramic chip case style and a stacked construction. It is rated for 500VDC and has a capacitance tolerance of 10%.
Presidio Components HR S 3 01 BQ 474 K 6 J 3 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 3 01 BQ 474 K 6 J 3 to view detailed technical specifications.
No datasheet is available for this part.