This 200V 1.8uF multilayer ceramic capacitor features a 10% capacitance tolerance and is constructed with a stacked ceramic chip case style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is mounted through a hole and has a PC pin termination style.
Presidio Components HR S 3 05 BR 185 K 4 N 4 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.