This ceramic chip capacitor features a stacked construction with a 3-pin package and through hole mounting. It has a capacitance of 1.8uF with a tolerance of 20% and is rated for 200VDC. The operating temperature range is -55°C to 125°C, and the capacitor is constructed with a ceramic chip case style and PC pin termination.
Presidio Components HR S 3 05 BR 185 M 4 N 4 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.